
* Images are for reference only
BX-HA2.54-4PWZ-R
Extended
- Manufacturer
- Bossie
- MFR.Part #
- BX-HA2.54-4PWZ-R
- JLCPCB Part #
- C22388515
- Package
- Push-Pull,P=2.5mm
- Description
- -25℃~+85℃ 1 12.5mm 1x4P 2.5mm 250V 3A 4 4P 7.2mm Copper alloy PA66 Red Right Angle Tin XHB Push-Pull,P=2.5mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1739
Minimum: 1
Full Reel: 2000
$0.01
Add To List
Available Order Qty: 1737
In-stock Item Pricing
Qty Unit Price
1+
$0.0433
100+
$0.0366
300+
$0.0332
1000+
$0.0306
5000+
$0.0287
10000+
$0.0275
Related Products