
* Images are for reference only
BX-0.8-3PWT-XM
Extended
- Manufacturer
- Bossie
- MFR.Part #
- BX-0.8-3PWT-XM
- JLCPCB Part #
- C52024686
- Package
- SMD,P=0.8mm,Surface Mount,Right Angle
- Description
- -40℃~+85℃ 0.8mm 1 1x3P 30V 3P 700mA Brass LCP Tin UL94V-0 SMD,P=0.8mm,卧贴 Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 3988
Minimum: 1
Full Reel: 4000
$0.01
Add To List
Available Order Qty: 3987
In-stock Item Pricing
Qty Unit Price
1+
$0.1056
50+
$0.0823
150+
$0.0707
500+
$0.0619
2500+
$0.0550
4000+
$0.0515
Related Products