
* Images are for reference only
SCH114-391
Extended
- Manufacturer
- Bel Fuse
- MFR.Part #
- SCH114-391
- JLCPCB Part #
- C7074924
- Package
- SMD,10.4x10.4mm
- Description
- 1.3Ω 390uH 620mA 620mA ±10% SMD,10.4x10.4mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 8
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.2768
200+
$0.5104
500+
$0.4927
1000+
$0.4847