
* Images are for reference only
0679L9200-01
Extended
- Manufacturer
- Bel Fuse
- MFR.Part #
- 0679L9200-01
- JLCPCB Part #
- C3159085
- Package
- SMD,6.1x2.5mm
- Description
- -55℃~+125℃ 125V 130.5 2.54mm 2.54mm 20A 50A、300A 6.1mm Surface Mount Fuse SMD,6.1x2.5mm Disposable fuses ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 13
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.7152
200+
$0.2765
500+
$0.2668
1000+
$0.2620