
* Images are for reference only
SC73-181
Extended
- Manufacturer
- Bel Fuse
- MFR.Part #
- SC73-181
- JLCPCB Part #
- C6215553
- Package
- SMD,8.1x7.3mm
- Description
- 1.02Ω 180uH 360mA ±20% SMD,8.1x7.3mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 11
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.8807
200+
$0.3526
500+
$0.3398
1000+
$0.3349