
* Images are for reference only
24-1
Extended
- Manufacturer
- Bel Fuse
- MFR.Part #
- 24-1
- JLCPCB Part #
- C17658497
- Package
- Bolt Mount
- Description
- 1.5kV 115V、105V、125V 12V、24V 1A、2A 2 Single, Multi-tap Bolt Mount Power Transformers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 5
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$64.5875
200+
$25.7717
500+
$24.9107
1000+
$24.4850