
* Images are for reference only
SC1813FH-1R6
Extended
- Manufacturer
- Bel Fuse
- MFR.Part #
- SC1813FH-1R6
- JLCPCB Part #
- C5746131
- Package
- SMD,8.9x6.1mm
- Description
- 1.6uH 25mΩ 4.2A 4.5A ±30% SMD,8.9x6.1mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 7
Full Reel: 800
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.4062
200+
$0.5625
500+
$0.5432
800+
$0.5336