
* Images are for reference only
SC108-102
Extended
- Manufacturer
- Bel Fuse
- MFR.Part #
- SC108-102
- JLCPCB Part #
- C7309228
- Package
- SMD,10.3x9.3mm
- Description
- 1.74Ω 1mH 480mA ±20% SMD,10.3x9.3mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 7
Full Reel: 400
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.4512
200+
$0.5802
400+
$0.5593
800+
$0.5513