
* Images are for reference only
SC32-150
Extended
- Manufacturer
- Bel Fuse
- MFR.Part #
- SC32-150
- JLCPCB Part #
- C5886364
- Package
- 1216
- Description
- 15uH 547mΩ 570mA ±20% 1216 Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 16
Full Reel: 2500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.5962
200+
$0.2379
500+
$0.2299
1000+
$0.2266