
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Power Modules/DC-DC Power Modules | |
| Manufacturer | Bel Fuse | |
| Package | SMD-12P,30.5x15mm | |
| Output Current(Max) | 30A | |
| Operating Temperature Range | 0℃~+50℃ | |
| Number of Outputs | 1 | |
| Conversion Efficiency | 91.5% | |
| Length | 30.48mm | |
| Voltage - Supply | 4.5V~13.2V | |
| Height | 16.51mm | |
| Switching Frequency | 500kHz | |
| Width | 15mm | |
| Output Voltage | 600mV~2V |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
SRPE-30E1A0G technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Power Modules/DC-DC Power Modules | |
| Manufacturer | Bel Fuse | |
| Package | SMD-12P,30.5x15mm | |
| Output Current(Max) | 30A | |
| Operating Temperature Range | 0℃~+50℃ | |
| Number of Outputs | 1 | |
| Conversion Efficiency | 91.5% | |
| Length | 30.48mm | |
| Voltage - Supply | 4.5V~13.2V | |
| Height | 16.51mm | |
| Switching Frequency | 500kHz | |
| Width | 15mm | |
| Output Voltage | 600mV~2V |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the SRPE-30E1A0G. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

SRPE-30E1A0G datasheets or manufacturer documentation.
Datasheet: SRPE-30E1A0G Datasheet (PDF)
The SRPE-30E1A0G schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.