
* Images are for reference only
A254US-WS05P-PC075
Extended
- Manufacturer
- BXCONN
- MFR.Part #
- A254US-WS05P-PC075
- JLCPCB Part #
- C49563325
- Package
- SMD,P=2.54mm
- Description
- -40℃~+105℃ 10P 2 2.54mm 2.54mm 2.5mm 2x5P 3A 6mm Copper alloy Pin Header Surface Mount,Vertical SMD,P=2.54mm Pin Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 504
Minimum: 1
Full Reel: 500
$0.01
Add To List
Available Order Qty: 502
In-stock Item Pricing
Qty Unit Price
1+
$0.0949
50+
$0.0756
150+
$0.0657
500+
$0.0585
2500+
$0.0527
5000+
$0.0498
Related Products