
* Images are for reference only
SRR1208-152KL
Extended
- Manufacturer
- BOURNS
- MFR.Part #
- SRR1208-152KL
- JLCPCB Part #
- C5926063
- Package
- SMD,12.7x12.7mm
- Description
- 1.5mH 2.35Ω 360mA 550mA ±10% SMD,12.7x12.7mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 9
Full Reel: 400
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.0825
10+
$0.8879
30+
$0.7818
100+
$0.6611
400+
$0.6080
800+
$0.5839