
* Images are for reference only
SRR0908-150ML
Extended
- Manufacturer
- BOURNS
- MFR.Part #
- SRR0908-150ML
- JLCPCB Part #
- C2051538
- Package
- SMD-8P,10x9.5mm
- Description
- 15uH 2.2A 3.9A 65mΩ ±20% SMD-8P,10x9.5mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 15
Full Reel: 400
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.6054
200+
$0.2351
400+
$0.2271
800+
$0.2222