
* Images are for reference only
SRR0745A-560M
Extended
- Manufacturer
- BOURNS
- MFR.Part #
- SRR0745A-560M
- JLCPCB Part #
- C2046605
- Package
- SMD,7.3x7.3mm
- Description
- 1.1A 240mΩ 56uH 950mA AEC-Q200 ±20% SMD,7.3x7.3mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 24
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.3750
200+
$0.1452
500+
$0.1400
1000+
$0.1376