CouponsAPP Download
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
WindowsMACAndroidIOS
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

WindowsMAC
AndroidIOS

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies Policy
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Circuit Protection
  5. Varistors
  6. ZV50K1812401NIR1
ZV50K1812401NIR1
Extended
* Images are for reference only

ZV50K1812401NIR1

Attributes
Value
Manufacturer
BOURNS
MFR.Part #
ZV50K1812401NIR1
JLCPCB Part #
C1857040
Package
1812
Description
135V 15mW 4.8J 400A 50V 65V 710pF@1kHz 82V 1812 Varistors ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryCircuit Protection/Varistors
ManufacturerBOURNS
Package1812
Varistor Voltage82V
Energy4.8J
Maximum AC Volts50V
Clamping Voltage135V
Rated Wattage15mW
Capacitance710pF@1kHz
Maximum DC Volts65V
Peak Current400A
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Circuit Protection
  5. Varistors
  6. ZV50K1812401NIR1
ZV50K1812401NIR1

* Images are for reference only

ZV50K1812401NIR1

Extended
Manufacturer

BOURNS

MFR.Part #
ZV50K1812401NIR1
JLCPCB Part #
C1857040
Package
1812
Description
135V 15mW 4.8J 400A 50V 65V 710pF@1kHz 82V 1812 Varistors ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

ZV50K1812401NIR1

* Images are for reference only

ZV50K1812401NIR1

Extended
Manufacturer

BOURNS

MFR.Part #
ZV50K1812401NIR1
JLCPCB Part #
C1857040
Package
1812
Description
135V 15mW 4.8J 400A 50V 65V 710pF@1kHz 82V 1812 Varistors ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

ZV50K1812401NIR1 Specifications

ZV50K1812401NIR1 technical specifications, attributes, and parameters.

AttributesValue
CategoryCircuit Protection/Varistors
ManufacturerBOURNS
Package1812
Varistor Voltage82V
Energy4.8J
Maximum AC Volts50V
Clamping Voltage135V
Rated Wattage15mW
Capacitance710pF@1kHz
Maximum DC Volts65V
Peak Current400A
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the ZV50K1812401NIR1. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

ZV50K1812401NIR1 Documents

ZV50K1812401NIR1 datasheets or manufacturer documentation.

Datasheet: ZV50K1812401NIR1 Datasheet (PDF)

ZV50K1812401NIR1 Schematic Symbol & PCB Footprint

The ZV50K1812401NIR1 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.