
* Images are for reference only
SRP6530A-3R3M
Extended
- Manufacturer
- BOURNS
- MFR.Part #
- SRP6530A-3R3M
- JLCPCB Part #
- C17504818
- Package
- SMD,7.1x6.6mm
- Description
- 13.5A 3.3uH 30mΩ 8A AEC-Q200 ±20% SMD,7.1x6.6mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 9
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.0031
200+
$0.4009
500+
$0.3881
1000+
$0.3800
Related Products