
* Images are for reference only
SRP1265A-6R0M
Extended
- Manufacturer
- BOURNS
- MFR.Part #
- SRP1265A-6R0M
- JLCPCB Part #
- C3224406
- Package
- SMD,13.5x12.5mm
- Description
- 10mΩ 12A 23A 6uH AEC-Q200 ±20% SMD,13.5x12.5mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 9
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.1041
200+
$0.4275
500+
$0.4131
1000+
$0.4050
Related Products