
* Images are for reference only
SRP1038WA-4R7M
Extended
- Manufacturer
- BOURNS
- MFR.Part #
- SRP1038WA-4R7M
- JLCPCB Part #
- C17460108
- Package
- SMD,11x10mm
- Description
- 11A 13.5A 15mΩ 4.7uH AEC-Q200 ±20% SMD,11x10mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 6
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.5990
200+
$0.6393
500+
$0.6168
1000+
$0.6071
Related Products