
* Images are for reference only
SRP2012TMA-1R5M
Extended
- Manufacturer
- BOURNS
- MFR.Part #
- SRP2012TMA-1R5M
- JLCPCB Part #
- C21500726
- Package
- 0806
- Description
- 1.5uH 2.9A 3.1A 70mΩ AEC-Q200 Magnetic Shielded Inductor ±20% 0806 Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 10
Minimum: 1
Full Reel: 2000
$0.01
Add To List
Available Order Qty: 10
In-stock Item Pricing
Qty Unit Price
1+
$0.2266
10+
$0.2218
30+
$0.2186
100+
$0.2154
Related Products