
* Images are for reference only
SF-1206F800M-2
Extended
- Manufacturer
- BOURNS
- MFR.Part #
- SF-1206F800M-2
- JLCPCB Part #
- C3177260
- Package
- 1206
- Description
- -55℃~+125℃ 1.6mm 20.2 3.2mm 48V 80A 8A Surface Mount Fuse 1206 Disposable fuses ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 4
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 4
In-stock Item Pricing
Qty Unit Price
1+
$0.5930
10+
$0.5818
30+
$0.5738
100+
$0.5641
Related Products