
CW252016-R82G
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Inductors, Coils, Chokes/Power Inductors | |
| Manufacturer | BOURNS | |
| Package | 1008 | |
| Inductance | 820nH | |
| Tolerance | ±2% | |
| Current Rating | 180mA | |
| DC Resistance(DCR) | 2.3Ω |

* Images are for reference only
CW252016-R82G
Extended- Manufacturer
- MFR.Part #
- CW252016-R82G
- JLCPCB Part #
- C1333414
- Package
- 1008
- Description
- 180mA 2.3Ω 820nH ±2% 1008 Power Inductors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
CW252016-R82G
Extended- Manufacturer
- MFR.Part #
- CW252016-R82G
- JLCPCB Part #
- C1333414
- Package
- 1008
- Description
- 180mA 2.3Ω 820nH ±2% 1008 Power Inductors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
CW252016-R82G Specifications
CW252016-R82G technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Inductors, Coils, Chokes/Power Inductors | |
| Manufacturer | BOURNS | |
| Package | 1008 | |
| Inductance | 820nH | |
| Tolerance | ±2% | |
| Current Rating | 180mA | |
| DC Resistance(DCR) | 2.3Ω |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the CW252016-R82G. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

CW252016-R82G Documents
CW252016-R82G datasheets or manufacturer documentation.
Datasheet: CW252016-R82G Datasheet (PDF)
CW252016-R82G Schematic Symbol & PCB Footprint
The CW252016-R82G schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.