
* Images are for reference only
RLB0608-152KL
Extended
- Manufacturer
- BOURNS
- MFR.Part #
- RLB0608-152KL
- JLCPCB Part #
- C6271045
- Package
- Plugin,D=5mm
- Description
- 1.5mH 100mA 15Ω ±10% Plugin,D=5mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 30
Full Reel: 800
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.3065
200+
$0.1224
500+
$0.1182
800+
$0.1163