This website requires JavaScript.
no-image

* Images are for reference only

PWR5322W5R10JE

Extended
Manufacturer
BOURNS
MFR.Part #
PWR5322W5R10JE
JLCPCB Part #
C4278158
Package
5322
Description
-55℃~+155℃ 3W 5.1Ω Wirewound Resistor ±5% ±50ppm/℃ 5322 Chip Resistor - Surface Mount ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 16

Full Reel: 1500

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.5806
200+ $0.2252
500+ $0.2171
1500+ $0.2139
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons