This website requires JavaScript.
no-image

* Images are for reference only

PWR4525WR470J

Extended
Manufacturer
BOURNS
MFR.Part #
PWR4525WR470J
JLCPCB Part #
C3929482
Package
SMD,11.4x6.4mm
Description
-55℃~+275℃ 2W 470mΩ Wirewound Resistor ±150ppm/℃ ±5% SMD,11.4x6.4mm Chip Resistor - Surface Mount ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 11

Full Reel: 250

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.8630
250+ $0.3343
500+ $0.3231
1000+ $0.3166
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons