
* Images are for reference only
PWR263S-20-20R0FE
Extended
- Manufacturer
- BOURNS
- MFR.Part #
- PWR263S-20-20R0FE
- JLCPCB Part #
- C4097809
- Package
- D2PAK
- Description
- -55℃~+155℃ 20W 20Ω Thick Film Resistor ±1% ±100ppm/℃ D2PAK Chip Resistor - Surface Mount ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.3929
200+
$0.9273
500+
$0.8935
1000+
$0.8775