This website requires JavaScript.
no-image

* Images are for reference only

PWR2010W10R0JE

Extended
Manufacturer
BOURNS
MFR.Part #
PWR2010W10R0JE
JLCPCB Part #
C2090889
Package
2010
Description
-55℃~+155℃ 10Ω 500mW Wirewound Resistor ±5% ±50ppm/℃ 2010 Chip Resistor - Surface Mount ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 22

Full Reel: 2500

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.4227
200+ $0.1636
500+ $0.1579
1000+ $0.1550
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons