
* Images are for reference only
PM3604-10-RC
Extended
- Manufacturer
- BOURNS
- MFR.Part #
- PM3604-10-RC
- JLCPCB Part #
- C7261510
- Package
- SMD-4P,14x11.5mm
- Description
- 10uH 2.7A 28mΩ ±20% SMD-4P,14x11.5mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 6
Full Reel: 400
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.7630
200+
$0.7036
400+
$0.6811
800+
$0.6682