
* Images are for reference only
PM3316-471M-RC
Extended
- Manufacturer
- BOURNS
- MFR.Part #
- PM3316-471M-RC
- JLCPCB Part #
- C2042484
- Package
- SMD,10x12.7mm
- Description
- 1.7Ω 450mA 470uH 500mA ±20% SMD,10x12.7mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 144
Minimum: 1
Full Reel: 500
$0.01
Add To List
Available Order Qty: 144
In-stock Item Pricing
Qty Unit Price
1+
$1.0494
10+
$1.0221
30+
$1.0044
100+
$0.9868