This website requires JavaScript.
no-image

* Images are for reference only

PM3308-330M-RC

Extended
Manufacturer
BOURNS
MFR.Part #
PM3308-330M-RC
JLCPCB Part #
C6628861
Package
SMD,13x9.5mm
Description
1.1A 1.4A 300mΩ 33uH ±20% SMD,13x9.5mm Power Inductors ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 6

Full Reel: 1000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $1.5539
200+ $0.6200
500+ $0.6006
1000+ $0.5894
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons