
* Images are for reference only
PM3308-220M-RC
Extended
- Manufacturer
- BOURNS
- MFR.Part #
- PM3308-220M-RC
- JLCPCB Part #
- C7261507
- Package
- SMD,13x9.5mm
- Description
- 1.3A 1.6A 22uH 230mΩ ±20% SMD,13x9.5mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 6
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.5490
200+
$0.6177
500+
$0.5984
1000+
$0.5871