This website requires JavaScript.
no-image

* Images are for reference only

PM127SH-821M-RC

Extended
Manufacturer
BOURNS
MFR.Part #
PM127SH-821M-RC
JLCPCB Part #
C6147959
Package
SMD,12.5x12.5mm
Description
1.5Ω 700mA 820uH 940mA ±20% SMD,12.5x12.5mm Power Inductors ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 9

Full Reel: 400

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $1.0848
200+ $0.4339
400+ $0.4195
800+ $0.4114

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons