
5300-29
- Manufacturer
- MFR.Part #
- 5300-29
- JLCPCB Part #
- C19464015
- Package
- Plugin,D4.1xL12.7mm
- Description
- 1.9Ω 2.3MHz 220uH 320mA ±10% 插件,D4.1xL12.7mm Color Ring Inductors / Through Hole Inductors
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Inductors, Coils, Chokes/Color Ring Inductors / Through Hole Inductors | |
| Manufacturer | BOURNS | |
| Package | Plugin,D4.1xL12.7mm | |
| Inductance | 220uH | |
| Frequency - Self Resonant | 2.3MHz | |
| Tolerance | ±10% | |
| Current Rating | 320mA | |
| DC Resistance(DCR) | 1.9Ω |

* Images are for reference only
5300-29
Extended- Manufacturer
- MFR.Part #
- 5300-29
- JLCPCB Part #
- C19464015
- Package
- Plugin,D4.1xL12.7mm
- Description
- 1.9Ω 2.3MHz 220uH 320mA ±10% 插件,D4.1xL12.7mm Color Ring Inductors / Through Hole Inductors
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
5300-29
Extended- Manufacturer
- MFR.Part #
- 5300-29
- JLCPCB Part #
- C19464015
- Package
- Plugin,D4.1xL12.7mm
- Description
- 1.9Ω 2.3MHz 220uH 320mA ±10% 插件,D4.1xL12.7mm Color Ring Inductors / Through Hole Inductors
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
5300-29 Specifications
5300-29 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Inductors, Coils, Chokes/Color Ring Inductors / Through Hole Inductors | |
| Manufacturer | BOURNS | |
| Package | Plugin,D4.1xL12.7mm | |
| Inductance | 220uH | |
| Frequency - Self Resonant | 2.3MHz | |
| Tolerance | ±10% | |
| Current Rating | 320mA | |
| DC Resistance(DCR) | 1.9Ω |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 5300-29. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

5300-29 Documents
5300-29 datasheets or manufacturer documentation.
Datasheet: 5300-29 Datasheet (PDF)
5300-29 Schematic Symbol & PCB Footprint
The 5300-29 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.