
* Images are for reference only
CW161009A-36NJ
Extended
- Manufacturer
- BOURNS
- MFR.Part #
- CW161009A-36NJ
- JLCPCB Part #
- C2046108
- Package
- 0603
- Description
- 2.08GHz 200mΩ 36@250MHz 36nH 600mA AEC-Q200 ±5% 0603 Inductors (SMD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 109
Full Reel: 3000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0827
200+
$0.0320
500+
$0.0309
1000+
$0.0303