
* Images are for reference only
CRT0603-CY-2261ELF
Extended
- Manufacturer
- BOURNS
- MFR.Part #
- CRT0603-CY-2261ELF
- JLCPCB Part #
- C4103670
- Package
- 0603
- Description
- -55℃~+155℃ 100mW 2.26kΩ Thin Film Resistor ±0.25% ±25ppm/℃ 0603 Chip Resistor - Surface Mount ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 137
Full Reel: 5000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0658
200+
$0.0255
500+
$0.0247
1000+
$0.0242