
* Images are for reference only
CRL2010-JW-R100ELF
Extended
- Manufacturer
- BOURNS
- MFR.Part #
- CRL2010-JW-R100ELF
- JLCPCB Part #
- C2092826
- Package
- 2010
- Description
- -55℃~+125℃ 100mΩ 500mW Thick Film Resistor ±200ppm/℃ ±5% 2010 Chip Resistor - Surface Mount ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 50
Minimum: 1
Full Reel: 4000
$0.01
Add To List
Available Order Qty: 50
In-stock Item Pricing
Qty Unit Price
1+
$0.2461
10+
$0.2397
30+
$0.2364
100+
$0.2332