This website requires JavaScript.
no-image

* Images are for reference only

CDNBS08-T08

Extended
Manufacturer
BOURNS
MFR.Part #
CDNBS08-T08
JLCPCB Part #
C3706770
Package
SOIC-8
Description
-55℃~+150℃ 10uA 16.9V 300pF 34A@8/20us 500W 8.5V 8V Four channels IEC 61000-4-2、IEC 61000-4-5、IEC 61000-4-4 TVS Unidirectional SOIC-8 ESD and Surge Protection (TVS/ESD) ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 8

Full Reel: 2500

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $1.2109
200+ $0.4686
500+ $0.4525
1000+ $0.4445

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons