
* Images are for reference only
CAY10A-202J2LF
Extended
- Manufacturer
- BOURNS
- MFR.Part #
- CAY10A-202J2LF
- JLCPCB Part #
- C6478268
- Package
- 0404
- Description
- 2 2kΩ 4 63mW ±250ppm/℃ ±5% 0404 Resistor Networks, Arrays ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 706
Full Reel: 10000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0330
200+
$0.0132
500+
$0.0127
1000+
$0.0125