
* Images are for reference only
9220-14-RC
Extended
- Manufacturer
- BOURNS
- MFR.Part #
- 9220-14-RC
- JLCPCB Part #
- C1335372
- Package
- Plugin,D4.8xL11.2mm
- Description
- 11.6Ω 3.8MHz 500uH 65@0.79MHz 93mA Color Band Inductor ±5% 插件,D4.8xL11.2mm Color Ring Inductors / Through Hole Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 7
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.3612
200+
$0.5271
500+
$0.5079
1000+
$0.4998