
* Images are for reference only
8121-RC
Extended
- Manufacturer
- BOURNS
- MFR.Part #
- 8121-RC
- JLCPCB Part #
- C1534076
- Package
- Plugin
- Description
- -55℃~+105℃ 1.5kV 1mH@1kHz 2 20A 7mΩ 插件 Common Mode Filters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 9
Minimum: 1
Full Reel: 168
$0.01
Add To List
Available Order Qty: 6
In-stock Item Pricing
Qty Unit Price
1+
$14.7126
10+
$14.0209
30+
$12.8242
100+
$11.7787
Related Products