This website requires JavaScript.
no-image

* Images are for reference only

79F3R9K-TR-RC

Extended
Manufacturer
BOURNS
MFR.Part #
79F3R9K-TR-RC
JLCPCB Part #
C19566415
Package
Plugin,D2.5xL4.1mm
Description
1.5Ω 200mA 3.9uH 36MHz 40@7.9MHz ±10% 插件,D2.5xL4.1mm Color Ring Inductors / Through Hole Inductors ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 36

Full Reel: 2000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.2552
200+ $0.1019
500+ $0.0984
1000+ $0.0968
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons