
* Images are for reference only
78F3R3J-TR-RC
Extended
- Manufacturer
- BOURNS
- MFR.Part #
- 78F3R3J-TR-RC
- JLCPCB Part #
- C2049196
- Package
- Plugin,D2.8xL7.1mm
- Description
- 3.3uH 300mΩ 50@7.9MHz 575mA 60MHz ±5% 插件,D2.8xL7.1mm Color Ring Inductors / Through Hole Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 90
Full Reel: 5000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1005
200+
$0.0389
500+
$0.0376
1000+
$0.0369