
* Images are for reference only
78F391J-RC
Extended
- Manufacturer
- BOURNS
- MFR.Part #
- 78F391J-RC
- JLCPCB Part #
- C1333594
- Package
- Plugin,D2.8xL7.1mm
- Description
- 12.6Ω 2.8MHz 390uH 60@0.79MHz 95mA ±5% 插件,D2.8xL7.1mm Color Ring Inductors / Through Hole Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 72
Full Reel: 5000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1247
200+
$0.0484
500+
$0.0466
1000+
$0.0458