
* Images are for reference only
6000-4R7M-RC
Extended
- Manufacturer
- BOURNS
- MFR.Part #
- 6000-4R7M-RC
- JLCPCB Part #
- C6695959
- Package
- Plugin,D=9mm
- Description
- 30mΩ 4.6A 4.7uH ±20% Plugin,D=9mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 12
Full Reel: 100
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.7785
200+
$0.3105
500+
$0.3008
1000+
$0.2960