
* Images are for reference only
5730-RC
Extended
- Manufacturer
- BOURNS
- MFR.Part #
- 5730-RC
- JLCPCB Part #
- C17442893
- Package
- Plugin
- Description
- 3A 50mΩ 70uH ±15% 插件 Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 180
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$5.6518
180+
$2.2559
540+
$2.1802
1080+
$2.1432