
* Images are for reference only
5300-17-RC
Extended
- Manufacturer
- BOURNS
- MFR.Part #
- 5300-17-RC
- JLCPCB Part #
- C17550593
- Package
- Plugin,D4.1xL12.7mm
- Description
- 190mΩ 1A 22uH 640mA 8.4MHz ±10% Plugin,D4.1xL12.7mm Color Ring Inductors / Through Hole Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 9
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.0510
200+
$0.4195
500+
$0.4066
1000+
$0.3986