
* Images are for reference only
SRN5040-270M
Extended
- Manufacturer
- BOURNS
- MFR.Part #
- SRN5040-270M
- JLCPCB Part #
- C1332034
- Package
- SMD,5x5mm
- Description
- 1.3A 1.4A 198mΩ 27uH ±20% SMD,5x5mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 70
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1632
50+
$0.1290
150+
$0.1144
1000+
$0.0961
2000+
$0.0880
5000+
$0.0832
Related Products