
* Images are for reference only
3290W-1-202M
Extended
- Manufacturer
- BOURNS
- MFR.Part #
- 3290W-1-202M
- JLCPCB Part #
- C7179073
- Package
- -
- Description
- 1W 25 2kΩ ±5% ±50ppm/℃ - Potentiometers, Variable Resistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 50
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$71.7564
200+
$28.6324
500+
$27.6743
1000+
$27.2025