
* Images are for reference only
2112-V-RC
Extended
- Manufacturer
- BOURNS
- MFR.Part #
- 2112-V-RC
- JLCPCB Part #
- C1332280
- Package
- Plugin,D=0.9mm
- Description
- 100uH 130mΩ 2.4A ±15% 插件,D=0.9mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 7
Full Reel: 154
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.3318
200+
$0.5164
500+
$0.4971
1000+
$0.4890