
* Images are for reference only
2026-09-C8
Extended
- Manufacturer
- BOURNS
- MFR.Part #
- 2026-09-C8
- JLCPCB Part #
- C3660549
- Package
- -
- Description
- 20kA 3 90V ±20% - Gas Discharge Tube Arresters (GDT)
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 8
Full Reel: 100
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.2278
200+
$0.4757
500+
$0.4597
1000+
$0.4500
Related Products