
* Images are for reference only
BWMCXJ-MMCXJ-RG178L500
Extended
- Manufacturer
- BAT WIRELESS
- MFR.Part #
- BWMCXJ-MMCXJ-RG178L500
- JLCPCB Part #
- C49563254
- Package
- -
- Description
- -45℃~+85℃ 50cm 50Ω 6GHz - RF Cables ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 67
Minimum: 1
Full Reel: 100
$0.01
Add To List
Available Order Qty: 67
In-stock Item Pricing
Qty Unit Price
1+
$1.8015
10+
$1.5106
30+
$1.3290
100+
$1.1426
500+
$1.0591
1000+
$1.0221
Related Products